LBEE5KL1YN-814
Bluetooth 5.2/BR/EDR, IEEE 802.11b/g/n, 2.4 GHz to 2.4835 GHz, 3V to 4.8V
- RoHS 10 Compliant
- Tariff Charges
LBEE5KL1YN-814 is a Type 1YN shielded ultra small Wi-Fi® 11b/g/n + Bluetooth® 5.2 module. Type 1YN is a small and high performance module based on Infineon CYW43439 combo chipset which supports Wi-Fi® 802.11b/g/n + Bluetooth® 5.2 BR/EDR/LE up to 65Mbps PHY data rate on Wi-Fi® and 3Mbps PHY data rate on Bluetooth®. The WLAN section supports SDIO v2.0 interface and the Bluetooth® section supports high-speed 4-wire UART interface and PCM for audio data. The CYW43439 implements highly sophisticated enhanced collaborative coexistence hardware mechanisms and algorithms, which ensure that WLAN and Bluetooth® collaboration is optimized for maximum performance. Type 1YN module is packaged in an impressively small shielded form factor that facilitates integration into size- and power-sensitive applications such as IoT applications, handheld wireless system, gateway and more.
- 2.4GHz Wi-Fi® + Bluetooth® module
- Dimension is 6.95 x 5.15 x 1.1mm
- 3.2V to 4.2V supply voltage
- FCC/IC certified
- Operating temperature range from -30°C to 70°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| No | ||
| 6.95mm x 5.15mm x 1.1mm | ||
| null | ||
| null | ||
| null | ||
| IEEE 802.11b/g/n | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8517620090 |
| Schedule B: | 8517620080 |