PDP SEO Portlet

LBEE5KL1DX-883

Multiprotocol Module, Bluetooth 5.1, IEEE 802.11b/g/n, 2.4GHz to 2.4835GHz, 2.402GHz to 2.48GHz, 3V to 4.8V

Manufacturer:Murata
Avnet Manufacturer Part #: LBEE5KL1DX-883
Secondary Manufacturer Part#: LBEE5KL1DX-883
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LBEE5KL1DX-883 Type 1DX module is an ultra-small module that includes 2.4GHz WLAN and Bluetooth functionality. Based on Cypress CYW4343W, the module provides high-efficiency RF front end circuits. The module is designed to fit into small spaces and is smaller than a dime. Minimal external circuitry is required to complete a radio design; add an antenna, power source, clocks, processor, and associated interface hardware and the radio hardware design is complete. To ease Wi-Fi certification, the Type 1DX module complies with IEEE 802.11b/g/n and Bluetooth Version 4.1 plus EDR, Power Class 1 (10dBm max) + BLE. Software is available for Linux and Android.

  • 2.4GHz Wi-Fi + Bluetooth Module
  • Network Topology: AP and STA dual mode
  • Chipset: Cypress (CYW4343W)
  • Processor: No
  • Modulation: DSSS / CCK / OFDM

Technical Attributes

Find Similar Parts

Description Value
2.4GHz to 2.4835GHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8517620090
Schedule B: 8517620085
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$7.5
2000+
$7.35484
4000+
$7.2335
8000+
$7.125
16000+
$7.01107