LBAA0XV2GT-001EVK
Evaluation Kit, LoRa Connectivity Module, LR1121
- RoHS 10 Compliant
- Tariff Charges
LBAA0XV2GT-001EVK is a Type 2GT evaluation kit. Users can use this EVK for Type2GT communication test, power evaluation. Running an application will need an external MCU. Type 2GT is a small and high-performance module based on Semtech LR1121 chipset, supporting LoRa. It is a Murata’s new generation LoRa® connectivity module. It provides multi-band LoRa and Long range - Frequency Hopping Spread Spectrum (LR-FHSS) communication over sub-GHz and 2.4GHz ISM bands as well as satellite S-Band connectivity. Offering ultra-low power design for long battery life, superior sensitivity, and industry-leading quality and reliability to build cost optimized end devices, suited for various Internet of Things applications. Based upon Semtech’s third generation LoRa Connect™ “LR1121” transceiver, the Type 2GT module also features temperature compensated crystal oscillator (TCXO), crystal oscillators, matching network, RF switch and multiple communication interfaces including SPI and various GPIOs.
- Module size is 9.98 x 8.70 x 1.74mm(max)
- LoRaWAN connectivity
- Interface: SPI/GPIOs
- Support 2.4GHz / 2.1GHz S-Band
- Integrated TCXO & RF switch
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Wireless Connectivity | ||
| Evaluation Kit | ||
| LoRa Connectivity Module | ||
| LBAA0XV2GT-001 Evaluation Board | ||
| null | ||
| LR1121 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8517620090 |
| Schedule B: | 8517620085 |