PDP SEO Portlet

LBAA0XV2GT-001

LoRA Module, SPI, 21 dbm, 1.8V to 3.6V

Manufacturer:Murata
Avnet Manufacturer Part #: LBAA0XV2GT-001
Secondary Manufacturer Part#: LBAA0XV2GT-001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LBAA0XV2GT-001 is a Type 2GT LoRa module. It is a small and high-performance module based on Semtech LR1121 chipset, supporting LoRa. It is a Murata’s new generation LoRa® connectivity module. It provides multi-band LoRa and Long range - Frequency Hopping Spread Spectrum (LR-FHSS) communication over sub-GHz and 2.4GHz ISM bands as well as satellite S-Band connectivity. Offering ultra-low power design for long battery life, superior sensitivity, and industry-leading quality and reliability to build cost optimized end devices, suited for various Internet of Things (IoT) applications. Based upon Semtech’s third generation LoRa Connect™ “LR1121” transceiver, Type 2GT module also features temperature compensated crystal oscillator, crystal oscillators, matching network, RF switch and multiple communication interfaces including SPI and various GPIOs. It supports LoRa and LR-FHSS communication over 860 - 930 MHz sub-GHz and 2.4GHz ISM bands as well as 2.1GHz satellite S-Band connectivity.

  • Low power consumption, quick time to market solution, 1.8 to 3.6V operating voltage
  • TCXO for maximum frequency accuracy
  • Structure: metal case + PCB (lead free module)
  • Peripheral I/F: SPI, GPIOs
  • 9.98 x 8.70 x 1.74mm (max) dimension
  • Operating temperature range from -40°C to 85°C
  • Regulatory certification : FCC, ISED, JRL,CE
  • Allows simple RF design with minimum additional components required
  • Simplifies PCB design as fewer layers are required on the final PCB
  • The module’s RF certification can be reused for end-product certification

Technical Attributes

Find Similar Parts

Description Value
SPI
-40 °C to 85 °C
2GT Series
-141dBm
1.8V to 3.6V
21 dBm
860MHz to 930MHz, 2.1GHz, 2.4GHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8517620090
Schedule B: 8517620085
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$8.57143
2000+
$8.10811
4000+
$7.89474
8000+
$7.69231
16000+
$7.6436