PDP SEO Portlet

LBAA0QB1SJ-295

RF Transceiver Module, 930 MHz, I2C/SPI/UART/USB, Sensitivity -135dBm, 2.2 V to 3.6 V, SMT

Manufacturer:Murata
Product Category: RF & Wireless, Other RF & Wireless
Avnet Manufacturer Part #: LBAA0QB1SJ-295
Secondary Manufacturer Part#: LBAA0QB1SJ-295
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LBAA0QB1SJ-295 is a Type 1SJ module is one of the smallest LoRaWAN™ modules in the industry. This module has a lower power consumption and higher output than previous products.

  • 860-930MHz LoRaWAN™ channel band, external antenna
  • Semtech (SX1262) + STM (STM32L) chipset, FSK and LoRa™ modulation
  • Operating temperature rating range from -40 to +85°C
  • Dimension is 10.0mm × 8.0mm × 1.6mm
  • Maximum supply voltage is 3.6V for VDD-MCU, VDD-RF, VDD-TCXO
  • 118mA at 22dBm setting transmit mode current
  • Up to +21.5dBm transmit power
  • I2C/ UART/ USB/ SPI host interface
  • FCC/IC certified
  • Receiver sensitivity is -135.5dBm at 1% PER, 125KHz BW, SF=12

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8517620090
Schedule B: 8517620085
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$10.934
2000+
$10.508
4000+
$10.082
8000+
$9.656
16000+
$9.4785