PDP SEO Portlet

IRS-15/3-Q12N-C

Manufacturer:Murata
Avnet Manufacturer Part #: IRS-15/3-Q12N-C
Secondary Manufacturer Part#: IRS-15/3-Q12N-C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Sixteenth Brick, DOSA
4:1
36 V
9 V
24 V
2.828 kV
1
3.3 A
49.5 W
Regulated
15 V
Industrial, ITE & Railway
36.5 mm
12.7 mm
26.3 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:144  Mult:48  
USD $: