PDP SEO Portlet

IRS-12/4.5-Q48N-C

Isolated Through Hole DC/DC Converter, ITE & Railway, 4:1, 54 W, 1 Output, Adj, Fixed, 12 V, 4.5 A

Manufacturer:Murata
Avnet Manufacturer Part #: IRS-12/4.5-Q48N-C
Secondary Manufacturer Part#: IRS-12/4.5-Q48N-C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Sixteenth Brick, DOSA
4:1
75 V
18 V
48 V
2.25 kV
1
4.5 A
54 W
Regulated
12 V
Industrial, ITE & Railway
36.5 mm
12.7 mm
26.3 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:144  Mult:48  
USD $:
144+
$44.35714
288+
$41.95946
576+
$40.85526
1152+
$40.5795
2304+
$40.3714