PDP SEO Portlet

IRE-24/5-Q12N-C

Isolated Through Hole DC/DC Converter, ITE & Railway, 4:1, 120 W, 1 Output, Adj, Fixed, 24 V, 5 A, Regulated, Eighth Brick, DOSA

Manufacturer:Murata
Avnet Manufacturer Part #: IRE-24/5-Q12N-C
Secondary Manufacturer Part#: IRE-24/5-Q12N-C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Eighth Brick, DOSA
4:1
36 V
9 V
12 V
2.828 kV
1
-40 to 115 °C
5 A
5 A
120 W
Regulated
24 V
24 V
Industrial, ITE & Railway
61.2 mm
61.2 x 25.7 x 12.7 mm
12.7 mm
36.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:144  Mult:36  
USD $:
144+
$72.17143
216+
$68.27027
360+
$66.47368
720+
$64.76923
1440+
$63.15