PDP SEO Portlet

IRE-12/10-Q12NF-C

Isolated Through Hole DC/DC Converter, ITE & Railway, 4:1, 120 W, 1 Output, Adj, Fixed, 12 V, 10 A, Regulated, Eighth Brick, DOSA

Manufacturer:Murata
Avnet Manufacturer Part #: IRE-12/10-Q12NF-C
Secondary Manufacturer Part#: IRE-12/10-Q12NF-C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Eighth Brick, DOSA
4:1
36 V
9 V
12 V
2.828 kV
1
-40 to 85 °C
10 A
10 A
120 W
Regulated
12 V
12 V
Industrial, ITE & Railway
61.2 mm
61.2 x 36.8 x 12.7 mm
12.7 mm
25.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:144  Mult:36  
USD $:
144+
$74.21429
216+
$70.2027
360+
$68.35526
720+
$66.60256
1440+
$64.9375