PDP SEO Portlet

IRA-S230ST01

PIR Sensor 1-CH 45° 3-Pin Box

Manufacturer:Murata
Avnet Manufacturer Part #: IRA-S230ST01
Secondary Manufacturer Part#: IRA-S230ST01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IRA-S230ST01 is a pyroelectric infrared sensor suitable for consumer equipment's. It uses the pyroelectric effect of pyroelectric ceramics, a type of piezo-electric ceramics, as a principle of infrared detection.

  • Supply voltage range from 2V to 15V
  • theta1=theta2=45deg
  • Responsivity(typ.) of 4.6mV
  • Excellent sensitivity & S/N ratio
  • Operating temperature range from -40°C to 70°C
  • 5micro meter long pass optical filter
  • Through hole termination

Technical Attributes

Find Similar Parts

Description Value
Pyroelectric Infrared Sensor

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9002909500
Schedule B: 9002900000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$1.26514
200+
$1.24827
400+
$1.23184
800+
$1.21584
1600+
$1.20026