PDP SEO Portlet

HPR105C

Isolated Through Hole DC/DC Converter, Industrial & ITE, 750 mW, 2 Outputs, Fixed, 15 V, 25 mA

Manufacturer:Murata
Avnet Manufacturer Part #: HPR105C
Secondary Manufacturer Part#: HPR105C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HPR1XXC Series uses advanced circuit design and packaging technology to deliver superior reliability and performance. A 170kHz push-pull oscillator is used in the input stage. Beat-frequency oscillation problems are reduced when using the HPR1XXC Series with high frequency isolation amplifi ers.Reduced parts count and high efficiency add to the reliability of the HPR1XXC Series. The high efficiency of the HPR1XXC Series means less internal power dissipation, as low as 190mW.With reduced heat dissipation the HPR1XXC Series can operate at higher temperatures with no degradation. In addition, the high efficiency of the HPR1XXC Series means the series is able to offer greater than 10 W/inch3 of output power density. Operation down to no load will not impact the reliability of the series, although a >1mA minimum load is needed to realize published specifi cations.The HPR1XXC Series provides the user a low cost converter without sacrifi cing reliability. The use of surface mounted devices and advanced manufacturing technologies make it possible to offer premium performance and low cost.

  • Low Cost
  • Multiple Package Styles
  • Internal Input and Output
  • Filtering
  • Non-Conductive Case
  • High Output Power Density: 10 Watts/Inch3
  • Extended Temperature Range: -25°C to +85°C
  • efficiency to 79%
  • RoHS Compliant
  • 5V nominal input voltage
  • ±15V output voltage

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:144  Mult:48  
USD $:
144+
$10.14865
288+
$10.01333
576+
$9.88158
1152+
$9.75325
2304+
$9.6672