PDP SEO Portlet

FDSD0512-H-6R8M=P3

Ind Metal Alloy Shielded 6.8uH 20% 100KHz Powdered Iron 1.7A T/R

Manufacturer:Murata
Avnet Manufacturer Part #: FDSD0512-H-6R8M=P3
Secondary Manufacturer Part#: FDSD0512-H-6R8M=P3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 5.2 × 4.9mm square and 1.2/ 1.5/ 1.8mm Max. height.
  • Magnetically shielded construction, low DC resistance.
  • The use of magnetic iron powder ensure capability for large current.
  • Low audible core noise.
  • Ideal for DC-DC converter applications.
  • RoHS compliant. Halogen Free.

Technical Attributes

Find Similar Parts

Description Value
0.21 Ohm
6.8 uH
±20%
SMD
1.2 mm
5.2 mm
FDSD0512 Series
4.9 mm
1.7 A
2.3 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $: