PDP SEO Portlet

FDSD0420D-6R8M=P3

Power Inductor (SMD), 6.8 uH, ± 20%, 1.9 A, Shielded, 2.7 A, 4mm x 4mm x 2mm

Manufacturer:Murata
Avnet Manufacturer Part #: FDSD0420D-6R8M=P3
Secondary Manufacturer Part#: FDSD0420D-6R8M=P3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 4.0 × 4.0mm square and 1.2/ 1.5 /2.0mm Max. height.
  • Magnetically shielded construction, low DC resistance.
  • The use of magnetic iron powder ensure capability for large current.
  • Low audible core noise.
  • Ideal for DC-DC converter applications
  • RoHS compliant. Halogen Free.

Technical Attributes

Find Similar Parts

Description Value
Metal
0.15 Ohm
6.8 uH
±20%
1515
Shielded
2 mm
4.2 mm
FDSD0420_D Series
4.2 mm
1.9 A
2.7 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: