PDP SEO Portlet

FCUL0624-H-R47M=P3

Power Inductor (SMD), 470 nH, ± 20%, 16 A, Shielded, 17 A, 7.3mm x 6.6mm x 2.4mm

Manufacturer:Murata
Avnet Manufacturer Part #: FCUL0624-H-R47M=P3
Secondary Manufacturer Part#: FCUL0624-H-R47M=P3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 7.3 x 6.6mm square and 2.4mm Max. height.
  • Magnetically shielded construction, low DC resistance.
  • Suitable for large current
  • The use of low loss iron powder ensure capability for high efficiency.
  • Low audible core noi

Technical Attributes

Find Similar Parts

Description Value
3499 uOhm
470 nH
±20%
SMD
Shielded
2.4 mm
7.3 mm
FCUL0624 Series
6.6 mm
16 A
17 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$1.13158
3000+
$1.10968
6000+
$1.09137
12000+
$1.075
24000+
$1.05781