ECASD40E337M006K00
Cap Aluminum Polymer 330uF 2.5VDC 20% SMD Emboss T/R
Click image to enlarge
Manufacturer:Murata
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Aluminum Polymer Capacitors
Avnet Manufacturer Part #: ECASD40E337M006K00
Secondary Manufacturer Part#: ECASD40E337M006K00
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 330 µF | ||
| ± 20% | ||
| 2917 [7343 Metric] | ||
| Surface Mount | ||
| L-Lead | ||
| 0.006 O | ||
| 2000 hours @ 105°C | ||
| 105 °C | ||
| -40 °C | ||
| 7.3 mm | ||
| ECAS Series | ||
| 4.3 mm | ||
| 3.5 A | ||
| 2.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |