PDP SEO Portlet

DXW21BN7511TL

Chip Balun, 75ohm, 75ohm, 1.2 dB, 0805, 50 MHz, 1.2 GHz

Manufacturer:Murata
Product Category: Transformers, RF Transformers
Avnet Manufacturer Part #: DXW21BN7511TL
Secondary Manufacturer Part#: DXW21BN7511TL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Surface Mount
50, 870 MHz
-40 to 85 °C
2 x 1.2 x 1.2 mm
Balun Transformer
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.27527
4000+
$0.2716
8000+
$0.26803
16000+
$0.26454
32000+
$0.26115