PDP SEO Portlet

DSS1NB32A271Q91A

EMI Filter 6A 100VDC Radial Thru-Hole Ammo Pack

Manufacturer:Murata
Product Category: Filters, EMI/RFI Filters
Avnet Manufacturer Part #: DSS1NB32A271Q91A
Secondary Manufacturer Part#: DSS1NB32A271Q91A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • DSS1 series is a compact, high performance
  • lead type 3 terminal capacitor which can be
  • mounted in 2.54mm pitch.
  • Its three terminal structure enables nice
  • high frequency performance.
  • Wide capacitance variation enables flexible
  • selection for various noise frequencies.
  • High speed mounting is available with automatic
  • insertion machine.

Technical Attributes

Find Similar Parts

Description Value
260 °C
Through Hole
-40 to 85 °C
3
3.5 mm
8.5 x 3.5 x 7.5 mm
7.5 mm
8.5 mm
No
Radial
EMI Suppression Filter
100 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.27027
3000+
$0.26667
6000+
$0.26316
12000+
$0.25974
24000+
$0.25641