DMS-30PC-1-RL-C
DC Voltmeter LED 14.2mm ±2VDC 3.5DIGIT Panel Mount
Click image to enlarge
Manufacturer:Murata
Product Category:
Test & Measurement, Panel Meters, Analog & Digital Panel Meters
Avnet Manufacturer Part #: DMS-30PC-1-RL-C
Secondary Manufacturer Part#: DMS-30PC-1-RL-C
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 14.2 mm | ||
| LED | ||
| ±2VDC | ||
| Panel Mount | ||
| 3.5 | ||
| 17 A | ||
| 4.7500, 5.2500 V | ||
| 0 to 60 °C | ||
| 53.8 x 22.3 mm | ||
| 21 gram | ||
| Commercial | ||
| DC Voltmeter |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9030310000 |
| Schedule B: | 9030310000 |