PDP SEO Portlet

DMS-30LCD-2-5-C

CDTDMS-30LCD-2-5-C

Manufacturer:Murata
Avnet Manufacturer Part #: DMS-30LCD-2-5-C
Secondary Manufacturer Part#: DMS-30LCD-2-5-C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

DMS-30LCD devices operate from a single +5V supply or a 9V battery. Battery-operated units typically draw 350µA and consume a mere 3.2mW. Backlit models are available for low-light applications; though we have found many designers prefer Murata Power Solutions’ unique low-power LED meters in those circumstances.Offering 4 optional input voltage ranges (±200mV, ±2V, ±20V or ±200V), DMS-30LCD meters have an extremely user-friendly input structure. They can be used in differential or single-ended modes. Input impedance is a minimum 800kO. CMRR is typically 86dB. CMV is ±2V, and inputs are overvoltage protected to ±100V.Each meter incorporates an extremely stable, double regulated reference and is fully calibrated at our factory prior to encapsulation. We guarantee outstanding initial accuracy (±1 count) and excellent stability over temperature (±0.15 counts/°C). These extremely rugged meters are moisture and vibration proof and never require adjustment or recalibration. For popular applications (4-to-20mA, rms-to-dc conversion, ac line power, J and K thermocouples, etc.), the DMS-30LCD Series includes a complete line of plug-on" application boards that conveniently convert your meter into an application-specifi c instrument."

  • Large (0.4/10.2mm), enhanced-contrast, LCD display
  • Single +5V supply or 9V battery
  • Power as low as 3.2mW
  • Miniature size: 2.17" x 0.92" x 0.43" (55mm x 23mm x 11mm)
  • Epoxy-encapsulated, 12-pin DIP
  • Backlit displays optional
  • 4 differential input voltage ranges
  • High accuracy, ±1 count (±0.05%)
  • Autopolarity changeover and overrange indication
  • User-selectable decimal point placement
  • Numerous "plug-on" application boards
  • 0 to +60°C temperature range
"

Technical Attributes

Find Similar Parts

Description Value
10.2 mm
LCD
±20VDC
Panel Mount
3.5
1.2 A
4.7500, 5.2500 Vdc
0 to 60 °C
53.8 x 22.3 mm
21 gram
Commercial
DC Voltmeter

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9030310000
Schedule B: 9030310000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:108  Mult:12  
USD $:
108+
$46.81429
216+
$44.28378
432+
$43.11842
864+
$42.01282
1728+
$40.9625