DMS-30LCD-1-5B-C
CDTDMS-30LCD-1-5B-C
- RoHS 10 Compliant
- Tariff Charges
DMS-30LCD devices operate from a single +5V supply or a 9V battery. Battery-operated units typically draw 350µA and consume a mere 3.2mW. Backlit models are available for low-light applications; though we have found many designers prefer Murata Power Solutions’ unique low-power LED meters in those circumstances.Offering 4 optional input voltage ranges (±200mV, ±2V, ±20V or ±200V), DMS-30LCD meters have an extremely user-friendly input structure. They can be used in differential or single-ended modes. Input impedance is a minimum 800kO. CMRR is typically 86dB. CMV is ±2V, and inputs are overvoltage protected to ±100V.Each meter incorporates an extremely stable, double regulated reference and is fully calibrated at our factory prior to encapsulation. We guarantee outstanding initial accuracy (±1 count) and excellent stability over temperature (±0.15 counts/°C). These extremely rugged meters are moisture and vibration proof and never require adjustment or recalibration. For popular applications (4-to-20mA, rms-to-dc conversion, ac line power, J and K thermocouples, etc.), the DMS-30LCD Series includes a complete line of plug-on" application boards that conveniently convert your meter into an application-specifi c instrument."
- Large (0.4/10.2mm), enhanced-contrast, LCD display
- Single +5V supply or 9V battery
- Power as low as 3.2mW
- Miniature size: 2.17" x 0.92" x 0.43" (55mm x 23mm x 11mm)
- Epoxy-encapsulated, 12-pin DIP
- Backlit displays optional
- 4 differential input voltage ranges
- High accuracy, ±1 count (±0.05%)
- Autopolarity changeover and overrange indication
- User-selectable decimal point placement
- Numerous "plug-on" application boards
- 0 to +60°C temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10.2 mm | ||
| LCD | ||
| ±2VDC | ||
| Panel Mount | ||
| 3.5 | ||
| 60 A | ||
| 4.7500, 5.2500 Vdc | ||
| 0 to 60 °C | ||
| 53.8 x 22.3 mm | ||
| 21 gram | ||
| Commercial | ||
| DC Voltmeter |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9030310000 |
| Schedule B: | 9030310000 |