DMS-20PC-2-LM-C
CDTDMS-20PC-2-LM-C
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 9.4 mm | ||
| LED | ||
| 240VAC to 310VAC|85VAC to 140VAC | ||
| Panel Mount | ||
| 3 | ||
| 50 A | ||
| 240.0000, 310.0000, 85.0000, 140.0000 Vac | ||
| -25 to 60 °C | ||
| 33.93 x 21.29 mm | ||
| 28 gram | ||
| Industrial | ||
| AC Voltmeter |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9030310000 |
| Schedule B: | 9030310000 |