DMS-20PC-1-FM-C
CDTDMS-20PC-1-FM-C
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10.2 mm | ||
| LED | ||
| 47Hz to 99Hz | ||
| Panel Mount | ||
| 3 | ||
| 50 A | ||
| 85.0000, 140.0000 Vac | ||
| -25 to 60 °C | ||
| 33.93 x 21.29 mm | ||
| 28 gram | ||
| Industrial | ||
| AC Frequency Monitor |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9030333400 |
| Schedule B: | 9030330040 |