DMS-20PC-0-RS-H-C
3½ Digit, LED Display, Low-Cost, Subminiature Digital Panel Voltmeters
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 9.4 mm | ||
| LED | ||
| ±200mV | ||
| Panel Mount | ||
| 3.5 | ||
| 90 A | ||
| 4.7500, 5.2500 Vdc | ||
| 0 to 60 °C | ||
| 33.93 x 21.29 mm | ||
| 11 gram | ||
| Commercial | ||
| DC Voltmeter |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9030333400 |
| Schedule B: | 9030330040 |