PDP SEO Portlet

DMS-20PC-0/5-24RL-C

Process Monitor LED 9.4mm 5VDC to 40VDC 3.5DIGIT Panel Mount

Manufacturer:Murata
Avnet Manufacturer Part #: DMS-20PC-0/5-24RL-C
Secondary Manufacturer Part#: 87K3641
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
9.4 mm
LED
5VDC to 40VDC
Panel Mount
3.5
15 A
4.7500, 40.0000 V
0 to 60 °C
33.93 x 21.29 mm
17 gram
Commercial
Process Monitor

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9030333800
Schedule B: 9030330040
In Stock :  0
Additional inventory
Factory Lead Time: 267 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$106.07
5+
$104.34
10+
$102.61
25+
$99.72
50+
$96.83
100+
$91.63