PDP SEO Portlet

DLW32MH201XK2L

Choke, Common Mode, DLW32MH_XK Series, 70 mA, 3.2mm x 2.5mm x 2.5mm

Manufacturer:Murata
Avnet Manufacturer Part #: DLW32MH201XK2L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

DLW32MH201XK2L is a DLW32MH-XK series chip common mode choke coil for automotive electronics based on AEC-Q200. Recommended applications are automotive powertrain/safety equipment, automotive Ethernet.

  • Suitable for noise suppression at car area networks
  • High common mode impedance at high frequency range
  • It is suitable for noise suppression through wide frequency range
  • Wide operating temperature range meet automotive application (-40 to +125°C)
  • 200μH (-20%/+50%) common mode inductance at 0.1MHz
  • 50VDC rated voltage
  • 125VDC withstanding voltage
  • 70mA rated current, 4.0±20%ohm DC resistance
  • 10Mohm minimum insulation resistance
  • 3.2mm length, 2.5mm width, 2.5mm thickness

Technical Attributes

Find Similar Parts

Description Value
70 mA
4 ohm
null
200 uH/m - Do Not Use
-30%, +50%
1210
Surface Mount
4 Pins
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  84,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
Need More?
USD $:
$ 0.736
1500+
$0.736
3000+
$0.72632
6000+
$0.71688
12000+
$0.70769
24000+
$0.69
SubTotal:
$1,104.00