DFE252012P-2R2M=P2
Power Inductor (SMD), 2.2 µH, Shielded, 2.6 A, DFE252012P Series, 1008 [2520 Metric]
Click image to enlarge
Manufacturer:Murata
Product Category:
Inductors, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: DFE252012P-2R2M=P2
Secondary Manufacturer Part#: DFE252012P-2R2M=P2
- RoHS 10 Compliant
- Tariff Charges
- Miniature size: 2520 footprint (2.5mm×2.0mm) and low profile(1.2mm Max. height)
- The use of magnetic iron powder ensure capability for large current.
- The use of Flat wire for Low DC resistance.
- Optimization of Electrode for More Low DC resistance.
- Magnetically shielded, low audible core noise.
- Reflow solderable.
- Operating temperature : -40~+125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.084 Ohm | ||
| 2.2 uH | ||
| ±20% | ||
| 1008 [2520 Metric] | ||
| Shielded | ||
| 1.2 mm | ||
| 2.5 mm | ||
| DFE252012P Series | ||
| 2 mm | ||
| 2.2 A | ||
| 2.6 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |