PDP SEO Portlet

DFE252012F-R47M=P2

Power Inductor (SMD), 470 nH, Shielded, 6.7 A, DFE252012F Series

Manufacturer:Murata
Avnet Manufacturer Part #: DFE252012F-R47M=P2
Secondary Manufacturer Part#: DFE252012F-R47M=P2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Metal alloy power inductor
  • Size code is 1008 (2520)
  • Inductance is 0.47μH±20%
  • Inductance test frequency is 1MHz
  • Rated current (Isat) (based on inductance change) is 6700mA
  • Rated current (Itemp) (based on temperature rise) is 4900mA
  • Maximum of DC resistance is 0.023ohm
  • Operating temperature range (self-temperature rise is included) from -40°C to 125°C
  • Absolute maximum voltage is 20VDC

Technical Attributes

Find Similar Parts

Description Value
Metal Composite
0.023 Ohm
470 nH
±20%
1008
Shielded
1.2 mm
2.5 mm
DFE252012F Series
2 mm
4.9 A
6.7 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.11143
6000+
$0.1054
12000+
$0.10263
24000+
$0.10091
48000+
$0.1004