PDP SEO Portlet

DD1217AS-H-330M=P3

Power Inductor (SMD), 33 uH, ± 20%, 2.2 A, Shielded, 2.3 A, 8mm x 8mm x 4.5mm

Manufacturer:Murata
Avnet Manufacturer Part #: DD1217AS-H-330M=P3
Secondary Manufacturer Part#: DD1217AS-H-330M=P3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 8.3× 8.3mm Max. square, 4.5mm Max. height.
  • Magnetically shielded construction and low DC resistance.
  • Suitable for large currents.
  • Operating temperature (- 40~+85°C)

Technical Attributes

Find Similar Parts

Description Value
Ferrite
0.132 Ohm
33 uH
±20%
3131
Shielded
4.5 mm
8.3 mm
DEM8045C_DD Series
8.3 mm
2.2 A
2.3 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: