DCA5-20PC-1-DC1-RL-C
CDTDCA5-20PC-1-DC1-RL-C
Click image to enlarge
Manufacturer:Murata
Product Category:
Test & Measurement, Panel Meters, Analog & Digital Panel Meters
Avnet Manufacturer Part #: DCA5-20PC-1-DC1-RL-C
Secondary Manufacturer Part#: DCA5-20PC-1-DC1-RL-C
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 9.4 mm | ||
| LED | ||
| 0 to 5A|0 to 50A|0 to 500A | ||
| Panel Mount | ||
| 3.5 | ||
| 15 mA | ||
| 5, 40 V | ||
| 0 to 60 °C | ||
| 33.93 x 21.29 mm | ||
| 17 gram | ||
| Commercial | ||
| DC Ammeter |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9030310000 |
| Schedule B: | 9030310000 |