PDP SEO Portlet

DA101C

Transformer, Digital Audio Data Transmission, 1:1, 1mH to 2.06mH, Through Hole, 6 Pin

Manufacturer:Murata
Product Category: Transformers, Audio Transformers
Avnet Manufacturer Part #: DA101C
Secondary Manufacturer Part#: DA101C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DA101C from Murata is a digital audio transformer in DIL-6 package. It is designed to improve the balance of transmitter and receiver circuitry in Hi-Fi equipment, video games and other applications requiring high performance digital audio transmission. Compliant with AES/EBU recommendations for the digital audio interface, offering optimised shunt capacitance between primary and secondary windings. This transformer is capable to operating over the audio data rate frequency range providing isolation from 50Hz to 60Hz noise.

  • Turns ratio is 1:1
  • Primary inductance 1.00mH to 2.06mH
  • Maximum leakage inductance is 0.22µH at 100kHz, 10mV
  • Minimum return loss is 46.80dB at 100KHz to 3MHz
  • Typical common mode rejection is 52.10dB at 100kHz, 110 ohm
  • 2KVrms isolation
  • Toroidal construction
  • Suitable for both 75 and 110 ohm circuits
  • Fully encapsulated
  • Operating temperature range from 0°C to 70°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504314035
Schedule B: 8504316000
In Stock :  250.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.24324
2+
$1.21854
4+
$1.20104
8+
$1.18404
16+
$1.15