D1U54P-W-1200-12-HA4PC
AC/DC Front End Power Supply (PSU), 1 Output, Fixed, 1.2 kW, 12 V, 100 A
- RoHS 10 Compliant
- Tariff Charges
The D1U54P-W-1200-12-HxxPC series are 80 PLUS Platinum efficiency 1200 watt, power factor corrected front end supplies with a 12V main output and a 3.3V (3A) or 5V (3A) standby. They have active current sharing and up to 8 supplies may be operated in parallel. The supplies may be hot plugged, they recover from overtemperature faults, and have status LEDs on their front panel in addition to logic and PMBus status signals. Their low profile 1U package and >28W/cubic inch power density make them ideal for delivering reliable, efficient power to servers, workstations, storage systems and other 12V distributed power systems.
- 1200W output power
- 80 PLUS Platinum efficiency
- 12V main output
- 3.3V and 5V standby output
- 1U height: 2.15" x 12.65"" x 1.57""
- 28 Watts per cubic inch density
- N+1 redundancy capable, including hot plugging (up to 8 in parallel)
- Active current sharing on 12V main output; ORing FET
- Overvoltage, overcurrent, overtemperature protection
- Internal cooling fan (variable speed)
- PMBus / I²C interface with status indicators
- RoHS compliant
- Two-year warranty
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 90V AC to 264V AC | ||
| 1 | ||
| 0 to 60 °C | ||
| 100 A | ||
| 1.2 kW | ||
| 12 V | ||
| 12 V | ||
| Industrial & ITE | ||
| Fixed | ||
| D1U54P-W-1200-12-HxxPC Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409540 |
| Schedule B: | 8504409585 |