CSTNR4M00GH5C000R0
Resonator, 4 MHz, SMD, 3 Pin, 60 ohm, ± 0.07%, CSTNR_GH5C Series
Click image to enlarge
Manufacturer:Murata
Product Category:
Clock & Timing, Resonators
Avnet Manufacturer Part #: CSTNR4M00GH5C000R0
Secondary Manufacturer Part#: CSTNR4M00GH5C000R0
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.13 % | ||
| 0.07 % | ||
| 39 pF | ||
| 3 | ||
| 125 °C | ||
| -40 °C | ||
| CSTNR Series | ||
| AEC-Q200 | ||
| SMD | ||
| 2mm x 4.5mm x 1.1mm mm | ||
| 4 MHz | ||
| 60 Ohm | ||
| Surface Mount | ||
| Ceramic |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541600080 |
| Schedule B: | 8541600080 |