CSTNE12M0G55A000R0
Resonator, Ceramic, 0.2 %, Surface Mount, 3 Pins, 30 Ohms, 0.5 %, CSTNE
Click image to enlarge
Manufacturer:Murata
Product Category:
Clock & Timing, Resonators
Avnet Manufacturer Part #: CSTNE12M0G55A000R0
Secondary Manufacturer Part#: CSTNE12M0G55A000R0
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.2 % | ||
| 0.5 % | ||
| 33 pF | ||
| 3 | ||
| 125 °C | ||
| -40 °C | ||
| CSTNE Series | ||
| AEC-Q200 | ||
| SMD | ||
| 1.3mm x 3.2mm x 0.7mm mm | ||
| 12 MHz | ||
| 30 Ohm | ||
| Surface Mount | ||
| Ceramic |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541600080 |
| Schedule B: | 8541600080 |