PDP SEO Portlet

CSTLS3M58G53-B0

Resonator, 3.58 MHz, Through Hole, 3 Pin, 50 ohm, ± 0.5%, CERALOCK CSTLS

Manufacturer:Murata
Product Category: Clock & Timing, Resonators
Avnet Manufacturer Part #: CSTLS3M58G53-B0
Secondary Manufacturer Part#: CSTLS3M58G53-B0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Ceramic resonator, CERALOCKr with built-in load capacitors, has been widely applied as the most suitable component for clock oscillators in a broad range of microprocessors. The CSTLS series can be used in the design of oscillation circuits not requiring external load capacitors, enabling both high-density mounting and cost reduction

  • Oscillation circuits do not require external load capacitors. There is some variation in built-in capacitance values applicable to various IC.
  • Stable over a wide temperature range.
  • Compact, lightweight and exhibit superior shock resistance performance.
  • Enable the design of oscillator circuits requiring no adjustment.
  • Cost-effective and reliable availability

Technical Attributes

Find Similar Parts

Description Value
0.2 %
0.5 %
3
80 °C
-20 °C
CSTLS Series
Radial Leaded
8mm x 3mm x 5.5mm
3.58 MHz
50 Ohm
Through Hole
Ceramic

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600080
Schedule B: 8541600080
In Stock :  1133.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $:
500+
$0.08851
1000+
$0.08685
2000+
$0.08553
4000+
$0.0842
8000+
$0.08288