PDP SEO Portlet

CSTLS33M0X51-B0

Resonator 33MHz 5pF/6pF 3-Pin Bulk

Manufacturer:Murata
Product Category: Clock & Timing, Resonators
Avnet Manufacturer Part #: CSTLS33M0X51-B0
Secondary Manufacturer Part#: CSTLS33M0X51-B0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CERALOCK" with built-in load capacitors. MURATA's ceramic resonator, "CERALOCK", has been widely applied as the most suitable component for clock oscillators in a broad range of microprocessors. The CSTLS series can be used in the design of oscillation circuits not requiring external load capacitors, enabling both high-density mounting and cost reduction.

"

  • Oscillation circuits do not require external load capacitors.
  • The series is stable over a wide temperature range.
  • The resonators are compact, light weight and exhibit superior shock resistance performance.
  • They enable the design of oscillator circuits requiring no adjustment.
  • The series is inexpensive and available in stable supply.
  • There are some variation of built-in capacitance value to apply various of IC.

Technical Attributes

Find Similar Parts

Description Value
0.5 %
5, 6 pF
80 °C
-20 °C
5.5 x 3 x 6.5 mm
33 MHz
Through Hole
Resonator

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600080
Schedule B: 8541600080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.22148
1000+
$0.22035
2000+
$0.20661
4000+
$0.20554
8000+
$0.20448