PDP SEO Portlet

CSTLS25M0X53-A0

Resonator, Ceramic, 0.2 %, Through Hole, 3 Pins, 50 Ohms, 0.5 %, CSTLS

Manufacturer:Murata
Product Category: Clock & Timing, Resonators
Avnet Manufacturer Part #: CSTLS25M0X53-A0
Secondary Manufacturer Part#: CSTLS25M0X53-A0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ceramic resonator, CERALOCKr with built-in load capacitors, has been widely applied as the most suitable component for clock oscillators in a broad range of microprocessors.The CSTLS series can be used in the design of oscillation circuits not requiring external load capacitors, enabling both high-density mounting and cost reduction.

  • Oscillation circuits do not require external load capacitors. There is some variation in built-in capacitance values applicable to various IC.
  • Stable over a wide temperature range.
  • Compact, lightweight and exhibit superior shock resistance performance.
  • Enable the design of oscillator circuits requiring no adjustment.
  • Cost-effective and reliable availability
  • Frequency (MHz): 16.00 to 70.00

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600080
Schedule B: 8541600080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.249
4000+
$0.24651
8000+
$0.24526
16000+
$0.24402
32000+
$0.24278