CSTLS24M5X53-B0
Resonator, Ceramic, 0.2 %, Through Hole, 3 Pins, 50 Ohms, 0.5 %, CSTLS
Click image to enlarge
Manufacturer:Murata
Product Category:
Clock & Timing, Resonators
Avnet Manufacturer Part #: CSTLS24M5X53-B0
Secondary Manufacturer Part#: CSTLS24M5X53-B0
- RoHS 10 Compliant
- Tariff Charges
The ceramic resonator, CERALOCKr with built-in load capacitors, has been widely applied as the most suitable component for clock oscillators in a broad range of microprocessors.The CSTLS series can be used in the design of oscillation circuits not requiring external load capacitors, enabling both high-density mounting and cost reduction.
- Oscillation circuits do not require external load capacitors. There is some variation in built-in capacitance values applicable to various IC.
- Stable over a wide temperature range.
- Compact, lightweight and exhibit superior shock resistance performance.
- Enable the design of oscillator circuits requiring no adjustment.
- Cost-effective and reliable availability
- Frequency (MHz): 16.00 to 70.00
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.2 % | ||
| 0.5 % | ||
| 3 | ||
| 80 °C | ||
| -20 °C | ||
| CSTLS Series | ||
| Radial Leaded | ||
| 5.5mm x 3.5mm x 6.5mm | ||
| 24.5 MHz | ||
| 50 Ohm | ||
| Through Hole | ||
| Ceramic |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541600080 |
| Schedule B: | 8541600080 |