PDP SEO Portlet

CSTCW55M0X51-R0

Resonator, Ceramic, 0.2 %, Surface Mount, 3 Pins, 50 Ohms, 0.5 %, CSTCW

Manufacturer:Murata
Product Category: Clock & Timing, Resonators
Avnet Manufacturer Part #: CSTCW55M0X51-R0
Secondary Manufacturer Part#: CSTCW55M0X51-R0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Chip type CERALOCKr with built-in load capacitors provides high accuracy in an extremely small package. MURATA's frequency adjustment and package technology expertise has enabled the development of the chip CERALOCKr with built-in load capacitors.

  • The series are high accuracy resonators whose total tolerance is available for less than ±3,000ppm.
  • The series has high reliability and is available for a wide temperature range.
  • Oscillation circuits do not require external load capacitors.
  • The series is available for a wide frequency range.
  • The resonators are extremely small and have a low profile.
  • No adjustment is necessary for oscillation circuits.

Technical Attributes

Find Similar Parts

Description Value
0.2 %
0.5 %
3
80 °C
-20 °C
CSTCW Series
SMD
2.5mm x 2mm x 1mm
55 MHz
50 Ohm
Surface Mount
Ceramic

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600080
Schedule B: 8541600080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: