CSTCR7M99G55B-R0
Resonator, Ceramic, 0.2 %, Surface Mount, 3 Pins, 50 Ohms, 0.5 %, CSTCR
Click image to enlarge
Manufacturer:Murata
Product Category:
Clock & Timing, Resonators
Avnet Manufacturer Part #: CSTCR7M99G55B-R0
Secondary Manufacturer Part#: CSTCR7M99G55B-R0
- RoHS 10 Compliant
- Tariff Charges
Chip type CERALOCKr with built-in load capacitors provides high accuracy in an extremely small package.MURATA's frequency adjustment and package technology expertise has enabled the development of the chip CERALOCKr with built-in load capacitors.This diverse series owes its development to MURATA's original mass production techniques and high reliability, and has achieved importance in the worldwide automotive market.
- The series has high reliability and is available for a wide temperature range.
- Oscillation circuits do not require external load capacitors.
- The series is available in a wide frequency range.
- The resonators are extremely small and have a low profile.
- No adjustment is necessary for oscillation circuits.
- Frequency (MHz): 14.00 to 7.99
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.2 % | ||
| 0.5 % | ||
| 3 | ||
| 80 °C | ||
| -20 °C | ||
| CSTCR Series | ||
| SMD | ||
| 4.5mm x 2mm x 1.15mm | ||
| 7.99 MHz | ||
| 50 Ohm | ||
| Surface Mount | ||
| Ceramic |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541600080 |
| Schedule B: | 8541600080 |