PDP SEO Portlet

CSTCR5M12G55-R0

Resonator, Ceramic, 0.2 %, Surface Mount, 3 Pins, 60 Ohms, 0.5 %, CSTCR

Manufacturer:Murata
Product Category: Clock & Timing, Resonators
Avnet Manufacturer Part #: CSTCR5M12G55-R0
Secondary Manufacturer Part#: CSTCR5M12G55-R0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Chip type CERALOCKr with built-in load capacitors provides an extremely small package. MURATA's package technology expertise has enabled the development of the Chip CERALOCKr with built-in load capacitors. High-density mounting can be realized because of the small package and the elimination of the need for an external load capacitor

  • Oscillation circuits do not require external load capacitors.
  • Available in a wide frequency range.
  • Extremely small and have a low profile.
  • No adjustment is necessary for oscillation circuits

Technical Attributes

Find Similar Parts

Description Value
0.2 %
0.5 %
3
80 °C
-20 °C
CSTCR Series
SMD
4.5mm x 2mm x 1.15mm
5.12 MHz
60 Ohm
Surface Mount
Ceramic

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600080
Schedule B: 8541600080
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.21462
6000+
$0.21352
12000+
$0.21243
24000+
$0.21134
48000+
$0.21024