PDP SEO Portlet

CSTCR4M00G53-R0

Resonator, Ceramic, 4 MHz, 3 Pin, 60 ohm, ± 0.5%, CSTCR

Manufacturer:Murata
Product Category: Clock & Timing, Resonators
Avnet Manufacturer Part #: CSTCR4M00G53-R0
Secondary Manufacturer Part#: CSTCR4M00G53-R0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CSTCR4M00G53-R0 from Murata is a surface mount piezoelectric ceramic resonator.

  • Nominal oscillating frequency of 4MHz
  • Frequency tolerance of ±0.5%
  • Frequency stability of ± 0.2%
  • Resonant impedance of 60 ohm
  • Rated working voltage 6VDC and 15Vp-p AC
  • Operating temperature range from -20°C to 80°C

Technical Attributes

Find Similar Parts

Description Value
0.2 %
0.5 %
15 pF
Surface Mount
3
80 °C
-20 °C
4.5 x 2 x 1.15 mm
CSTCR Series
SMD
4.5mm x 2mm x 1.15mm mm
4 MHz
60 Ohm
Surface Mount
Ceramic
4 MHz
SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600080
Schedule B: 8541600080
In Stock :  36000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.16513
6000+
$0.16194
12000+
$0.15926
24000+
$0.15688
48000+
$0.15437