PDP SEO Portlet

CSTCE16M0V53C-R0

Resonator, Ceramic, 16 MHz, SMD, 3 Pin, ± 0.5%

Manufacturer:Murata
Product Category: Clock & Timing, Resonators
Avnet Manufacturer Part #: CSTCE16M0V53C-R0
Secondary Manufacturer Part#: CSTCE16M0V53C-R0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CSTCE16M0V53C-R0 is a 16MHz CERALOCK® Ceramic Resonator with built-in load capacitors. This diverse series owes its development to MURATA's original mass production techniques and high reliability and has achieved importance in the automotive market.

  • REACH compliant
  • 40O Maximum resonant impedance
  • 15pF Built-in load capacitance
  • Wide temperature range
  • Oscillation circuits do not require external load capacitors
  • Wide frequency range
  • Resonators are extremely small and have a low profile
  • No adjustment is necessary for oscillation circuits

Technical Attributes

Find Similar Parts

Description Value
0.15 %
0.5 %
3
80 °C
-20 °C
CSTCE Series
SMD
3.2mm x 1.3mm x 0.9mm
16 MHz
40 Ohm
Surface Mount
Ceramic

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600080
Schedule B: 8541600080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: