PDP SEO Portlet

CSTCE11M0G55A-R0

Ceramic Resonator 11MHz 30pF/33pF/39pF 3-Pin SMD Embossed T/R

Manufacturer:Murata
Product Category: Clock & Timing, Resonators
Avnet Manufacturer Part #: CSTCE11M0G55A-R0
Secondary Manufacturer Part#: CSTCE11M0G55A-R0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Chip type CERALOCKr with built-in load capacitors provides high accuracy in an extremely small package.MURATA's frequency adjustment and package technology expertise has enabled the development of the chip CERALOCKr with built-in load capacitors.This diverse series owes its development to MURATA's original mass production techniques and high reliability, and has achieved importance in the worldwide automotive market.

  • The series has high reliability and is available for a wide temperature range.
  • Oscillation circuits do not require external load capacitors.
  • The series is available in a wide frequency range.
  • The resonators are extremely small and have a low profile.
  • No adjustment is necessary for oscillation circuits.
  • Frequency (MHz): 8.00 to 13.99

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600080
Schedule B: 8541600080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: