CSTCE10M0G55A-R0
Click image to enlarge
Manufacturer:Murata
Product Category:
Clock & Timing, Resonators
Avnet Manufacturer Part #: CSTCE10M0G55A-R0
Secondary Manufacturer Part#: CSTCE10M0G55A-R0
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.2 % | ||
| 0.5 % | ||
| 3 | ||
| 125 °C | ||
| -40 °C | ||
| CSTCE Series | ||
| AEC-Q200 | ||
| SMD | ||
| 3.2mm x 1.3mm x 0.7mm | ||
| 10 MHz | ||
| 40 Ohm | ||
| Surface Mount | ||
| Ceramic |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541600080 |
| Schedule B: | 8541600080 |