PDP SEO Portlet

CRV2S0505SC

Manufacturer:Murata
Avnet Manufacturer Part #: CRV2S0505SC
Secondary Manufacturer Part#: CRV2S0505SC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
5.5 V
4.5 V
5 V
3 kV
1
-40 to 85 °C
0.4 A
400 mA
2 W
Unregulated
5 V
5 V
Industrial & ITE
22.9 mm
19.6 x 7.6 x 10 mm
14 mm
58.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$5.0
50+
$4.72973
100+
$4.60526
200+
$4.48718
400+
$4.375