PDP SEO Portlet

CRV1S0505SC

Manufacturer:Murata
Avnet Manufacturer Part #: CRV1S0505SC
Secondary Manufacturer Part#: CRV1S0505SC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
5.5 V
4.5 V
5 V
3 kV
1
-40 to 85 °C
0.2 A
200 mA
1 W
Unregulated
5 V
5 V
Industrial & ITE
6 mm
19.5 x 6 x 10 mm
10 mm
19.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$2.38571
50+
$2.25676
100+
$2.2344
200+
$2.14103
400+
$2.0875