PDP SEO Portlet

CRE1S1205SC

Manufacturer:Murata
Avnet Manufacturer Part #: CRE1S1205SC
Secondary Manufacturer Part#: CRE1S1205SC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
13.2 V
10.8 V
12 V
1 kV
1
-40 to 85 °C
0.2 A
200 mA
1 W
Unregulated
5 V
5 V
Industrial & ITE
11.53 mm
11.53 x 6.1 x 10 mm
10 mm
6.1 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:35  Mult:35  
USD $:
35+
$2.51429
70+
$2.37838
140+
$2.31579
280+
$2.25641
560+
$2.2