PDP SEO Portlet

CRE1S0505MEC-R

Manufacturer:Murata
Avnet Manufacturer Part #: CRE1S0505MEC-R
Secondary Manufacturer Part#: CRE1S0505MEC-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Surface Mount DIP
5.5 V
4.5 V
5 V
1 kV
1
200 mA
1 W
Unregulated
5 V
Industrial & ITE
12.7 mm
7.05 mm
10.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$3.71429
1000+
$3.51351
2000+
$3.42105
3000+
$3.33333
4000+
$3.25