PDP SEO Portlet

CRE1S0305S3C

Manufacturer:Murata
Avnet Manufacturer Part #: CRE1S0305S3C
Secondary Manufacturer Part#: CRE1S0305S3C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
3.63 V
2.97 V
3.3 V
3 kV
1
-40 to 85 °C
0.2 A
200 mA
1 W
Unregulated
5 V
5 V
Industrial & ITE
11.6 mm
11.53 x 6.1 x 7.46 mm
6.9 mm
9.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $:
40+
$2.74286
80+
$2.5946
160+
$2.52632
240+
$2.46154
320+
$2.4