PDP SEO Portlet

CR2032X

Battery Lithium Manganese Dioxide Coin 3V 220mAh Pressure Contact

Manufacturer:Murata
Avnet Manufacturer Part #: CR2032X
Secondary Manufacturer Part#: CR2032X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CR2032X is a coin manganese dioxide lithium battery. Applications include ETC (Electronic Toll Collection System), FA, Automotive - TPMS (Tire Pressure Monitoring System), Smart Key/Keyless entry, toll collection device, drive counter, IoT / other- smart

  • 3.0V nominal voltage, 220mAh nominal capacity (2.0V cutoff)
  • < 1mA recommended continuous discharge current (high capacity usage rate)
  • 30mA maximum pulse discharge current (2V at 50% discharge with 23°C and pulse length 3sec)

Technical Attributes

Find Similar Parts

Description Value
220 mAh
Lithium Manganese Dioxide
Holder
-40 to 85 °C
20 x 3.2 mm
3 gram
Industrial
Coin
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8506500090
Schedule B: 8506500000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1400  Mult:700  
USD $: